Reference Only
TC7PCI3412MT,LF
Obsolete
Multiplexer Switch ICs PCI Express switch 2:1 mux/demux
Datasheet
TC7PCI3412MT,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Multiplexer Switch ICs | |
| Series | TC7PCI3412 | |
| Product | Multiplexers/Demultiplexers | |
| Mounting Style | SMD/SMT | |
| Package / Case | TQFN-42 | |
| Number of Channels | 4 Channel | |
| Configuration | 4 x 2:1 | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| On Resistance - Max | 13.5 Ohms | |
| On Time - Max | 50 us | |
| Off Time - Max | 6.5 ns | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Operating Supply Voltage | 3.6 V | |
| Packaging | Reel | |
| Bandwidth | 10 GHz | |
| Off Isolation - Typ | 20 dB | |
| Pd - Power Dissipation | 500 mW (1/2 W) | |
| Product Type | Multiplexer Switch ICs | |
| Propagation Delay Time | 0.1 ns | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 800 uA | |
| Supply Type | Single Supply | |
| Switch Voltage - Max | 3.6 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?