
TC7PZ04FU
Inverters
Datasheet
TC7PZ04FU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 2 Circuit | |
| Package / Case | SOT-363-6 | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Qualification | AEC-Q100 | |
| Product Type | Inverters | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?