Reference Only
TC7SB66CFU,LF
Obsolete
Digital Bus Switch ICs Bus Switch 10pF 4Ohm 1.65 to 5.5V
Datasheet
TC7SB66CFU,LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Digital Bus Switch ICs | |
| Number of Bits | 1 bit | |
| On Resistance - Max | 7 Ohms | |
| Operating Supply Voltage | 1.65 V to 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | USV-5 | |
| Packaging | Reel | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Digital Bus Switch ICs | |
| Series | TC7SB66 | |
| Subcategory | Switch ICs | |
| Supply Current - Max | 10 uA | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 1.65 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?