
TC7WU04FTE12LF
Obsolete
Inverters Triple Inverter Unbuffered 8Pin
Datasheet
TC7WU04FTE12LF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Inverters | |
| Number of Circuits | 3 Circuit | |
| Logic Family | WU | |
| Logic Type | Triple Inverter (Unbuffer) | |
| Package / Case | FM-8 | |
| Supply Voltage - Max | 6 V | |
| Supply Voltage - Min | 2 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| High Level Output Current | - 5.2 mA | |
| Low Level Output Current | 5.2 mA | |
| Product Type | Inverters | |
| Propagation Delay Time | 60 ns, 12 ns, 10 ns | |
| Series | TC7WU04 | |
| Subcategory | Logic ICs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542390090 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?