Reference Only
TCD1103GFG(8Z,AA)
Obsolete
Image Sensors CCD Linear Sensor 1500 pixel 54mm
Datasheet
TCD1103GFG(8Z,AA) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Image Sensors | |
| Type | CCD Image Sensor | |
| Image Size | 1500 H x 1 V | |
| Color Sensing | Monochrome | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 60 C | |
| Pixel Size - W x H | 5.5 um x 64 um | |
| Package / Case | GLCC-16 | |
| Operating Supply Voltage | 3.3 V | |
| Moisture Sensitive | Yes | |
| Product Type | Image Sensors | |
| Series | TCD1103 | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 4 V | |
| Supply Voltage - Min | 3 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?