Reference Only
TCF100RN
Industrial & Electrical Fuses CUBFUSE 100A NON-INP.
Datasheet
TCF100RN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Current Limiting Fuses | |
| Current Rating | 100 A | |
| Voltage Rating AC | 600 VAC | |
| Fuse Type | Time-Delay Fuses | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 300 kA | |
| Body Style | Square Body Blade Fuses | |
| Mounting Style | DIN | |
| Termination Style | Radial Blade | |
| Class | Class CF Fuses | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Series | TCF_RN | |
| Height | 32 mm | |
| Length | 76 mm | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Fuses | |
| Tradename | CUBEFuse | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 287,74 € | 1.726,44 € | |
| 267,18 € | 3.206,16 € |
Need more?