Reference Only

TCF15RN

Industrial & Electrical Fuses CUBEFuse 15A 600Vac 300Vdc NonIndicating.

Manufacturer:

Mfr Part:
TCF15RN

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductCurrent Limiting Fuses
Current Rating15 A
Voltage Rating AC600 VAC
Fuse TypeTime-Delay Fuses
Voltage Rating DC300 VDC
Interrupt Rating300 kA
Body StyleSquare Body Blade Fuses
Mounting StyleDIN
Termination StyleRadial Blade
ClassClass CF Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesTCF_RN
Height25 mm
Length48 mm
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
TradenameCUBEFuse
Width19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
92,35 €1.108,20 €
Need more?
Contact Us