Reference Only

TCFH60NW

Fuse Holder For Wind CUBEFuse WCF Series 1-60A.

Manufacturer:

Mfr Part:
TCFH60NW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesTCF_RNW
ProductFuse Holders
Fuse Size / GroupClass CF
Mounting StyleHolder
Current Rating60 A
Termination StyleCartridge
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 75 C
PackagingBulk
Product TypeFuse Holders
SubcategoryFuses
TradenameCUBEFuse

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 12 / Multiples: 1)
Quantity Unit PriceExt. Price
53,95 €647,40 €
Need more?
Contact Us