Reference Only
TCH9227M016B0040U
Tantalum Capacitors - Polymer
Datasheet
TCH9227M016B0040U DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 220 uF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 4349 | |
| Leakage Current | 352 uA | |
| Height | 5.95 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Case Code - mm | 1212 | |
| Mfr Case Code | 9 Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TCH | |
| Length | 11 mm | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Type | Low ESR Conductive Polymer Capacitors | |
| Width | 12.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?