Reference Only
TCJC685M050S0200
Tantalum Capacitors - Polymer 50V 6.8uF 20% 2312 ESR=200mOhm.
Datasheet
TCJC685M050S0200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 6.8 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 2312 | |
| ESR | 200 mOhms | |
| Leakage Current | 34 uA | |
| Height | 2.6 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 6032 | |
| Mfr Case Code | C Case | |
| Product | Tantalum Organic Polymer Low ESR | |
| Series | TCJ J-CAP | |
| Packaging | Reel | |
| Dissipation Factor DF | 8 % | |
| Length | 6 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 600 mA | |
| Subcategory | Capacitors | |
| Tradename | J-CAP | |
| Type | Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode | |
| Width | 3.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 3.000 / Multiples: 3.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,67 € | 5.010,00 € | |
| 1,58 € | 9.480,00 € |
Need more?