Reference Only
TCJP105M025R0500
Tantalum Capacitors - Polymer 25V 1uF 20% 0805 ESR =500mOhm.
Datasheet
TCJP105M025R0500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KYOCERA AVX | |
| Product Category | Tantalum Capacitors - Polymer | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | SMD/SMT | |
| Tolerance | 20 % | |
| Case Code - in | 0805 | |
| ESR | 500 mOhms | |
| Leakage Current | 2.5 uA | |
| Height | 1.5 mm | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Case Code - mm | 2012 | |
| Mfr Case Code | P Case | |
| Product | Tantalum Organic Polymer Standard Grade | |
| Series | TCJ J-CAP | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 % | |
| Length | 2.05 mm | |
| Moisture Sensitive | Yes | |
| Product Type | Tantalum Capacitors | |
| Ripple Current | 300 mA | |
| Subcategory | Capacitors | |
| Tradename | J-CAP | |
| Type | Tantalum Solid Electrolytic Chip Capacitors with Conductive Polymer Electrode | |
| Width | 1.35 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,02 € | 2.550,00 € |
Need more?