Reference Only
TD230C-1002SY
Time Delay & Timing Relays TDAO 1-10 SEC.
Datasheet
TD230C-1002SY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Length | 25.79 mm | |
| Width | 25.79 mm | |
| Height | 25.4 mm | |
| Contact Termination | Solder Hook | |
| Mounting Style | Flange Mount | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1617802-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9107008000 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 549,81 € | 5.498,10 € |
Need more?