Reference Only
TD231-1002P
Time Delay & Timing Relays TDAR 1-10 SEC M83726/31-1002P.
Datasheet
TD231-1002P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Time Delay & Timing Relays | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Length | 25.79 mm | |
| Width | 25.79 mm | |
| Height | 25.4 mm | |
| Series | TDAR | |
| Contact Termination | Solder Pin | |
| Mounting Style | Flange Mount | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 3-1617805-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490075 |
| TARIC | 8536411090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 553,17 € | 5.531,70 € |
Need more?