Reference Only
TFC
Industrial & Electrical Fuses TFC.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Cable Protection Fuses | |
| Voltage Rating AC | 600 VAC | |
| Voltage Rating DC | 300 VDC | |
| Termination Style | Clip | |
| Class | Class gG Fuses | |
| Fuse Size / Group | 3AG | |
| Packaging | Bulk | |
| Series | TFC | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 62,33 € | 311,65 € | |
| 58,94 € | 589,40 € | |
| 54,15 € | 2.707,50 € | |
| 52,20 € | 5.220,00 € |
Need more?