TFDU4100-TR3 Vishay Semiconductors

TFDU4100-TR3

Obsolete
Infrared Transceivers RECOMMENDED ALT TFDU

Manufacturer:

Mfr Part:
TFDU4100-TR3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryInfrared Transceivers
Mounting StyleSMD/SMT
Wavelength900 nm
Data Transmission Rate115.2 kb/s
Radiant Intensity140 mW/sr
Half Intensity Angle Degrees48 deg
Pulse Width4 us
Rise Time200 ns, 600 ns
Fall Time200 ns, 600 ns
If - Forward Current100 mA
Operating Supply Voltage2 V to 5.5 V
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
Dimensions9.7 mm x 4.7 mm x 4 mm
Package / CaseSidelooker
PackagingReel
Moisture SensitiveYes
Product TypeIR Transceivers
SeriesTFDU
SubcategoryInfrared Data Communications

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541499500
TARIC8541409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?