
TFL
Industrial & Electrical Fuses TFL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Fuse Type | Time-Delay Fuses | |
| Termination Style | Clip | |
| Class | Class gG Fuses | |
| Fuse Size / Group | 3AG | |
| Packaging | Bulk | |
| Series | TFL | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 80,65 € | 322,60 € | |
| 74,22 € | 890,64 € | |
| 66,39 € | 3.452,28 € | |
| 64,01 € | 6.401,00 € |
Need more?