Reference Only
TFLEX-405
Coaxial Cables Flexible Low Loss PRICED AND SOLD BY FOOT.
Datasheet
TFLEX-405 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Coaxial Cables | |
| Impedance | 50 Ohms | |
| Cable Length | 15.24 m (50 ft) | |
| Outside Diameter | 2.64 mm (0.104 in) | |
| Conductor Material | Silver Plated Copper Clad Steel | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Voltage Rating | 1.5 kV | |
| Packaging | Reel | |
| Series | TFlex | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Tradename | TFlex |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,93 € | 16.395,00 € |
Need more?