Reference Only
TFM201610ALMA-KIT
Inductor Kits & Accessories PWR IND KIT,2.0 x 1.6 MM, .24-2.2 UH.
Datasheet
TFM201610ALMA-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 240 nH to 2.2 uH | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Series | TFM-ALMA | |
| Core Material | Metal | |
| Number of Pieces per Value | 10 | |
| Number of Values | 6 | |
| Packaging | Cut Tape | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 60 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Cut Tape
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,71 € | 257,10 € | |
| 24,98 € | 624,50 € | |
| 24,79 € | 1.239,50 € | |
| 24,78 € | 2.478,00 € | |
| 23,77 € | 5.942,50 € |
Need more?