Reference Only
TFM252012-AUTO-KIT
Inductor Kits & Accessories Thin-film Automotive TFM Power Inductor Sample Kit AEC-Q200.
Datasheet
TFM252012-AUTO-KIT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 100 nH to 4.7 uH | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Series | TFM | |
| Maximum DC Current | 8 A | |
| Number of Pieces per Value | 5 | |
| Number of Values | 16 | |
| Packaging | Bulk | |
| Product Type | Inductor Kits & Accessories | |
| Shielding | Shielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Tolerance | 20 % | |
| Total Number of Pieces | 80 | |
| Type | Automotive Power Inductor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,31 € | 191,55 € | |
| 35,25 € | 352,50 € | |
| 34,72 € | 868,00 € | |
| 34,71 € | 3.471,00 € | |
| 32,97 € | 8.242,50 € |
Need more?