Reference Only
THDMSR-CDU6
New Product
Fiber Optic MIL Spec Connectors
Datasheet
THDMSR-CDU6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Receptacles | |
| Shell Size | 15 | |
| Shell Material | Aluminum | |
| Shell Plating | Nickel | |
| MIL Type | MIL-PRF-28876 | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Shell Style | Wall Mount | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?