
TIP2955-S
Obsolete
Bipolar Transistors - BJT 60V 15A
Datasheet
TIP2955-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Bipolar Transistors - BJT | |
| Technology | Si | |
| Series | TIP2955 | |
| Packaging | Reel | |
| Product Type | BJTs - Bipolar Transistors | |
| Subcategory | Transistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210090 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?