Reference Only
TISP4C020L1NR-S
Obsolete
Thyristor Surge Protection Devices - TSPD POTECTOR SNGLE BIDRE
Datasheet
TISP4C020L1NR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thyristor Surge Protection Devices - TSPD | |
| Breakover Voltage VBO | 20 V | |
| Non Repetitive On-State Current | 18 A, 30 A | |
| Rated Repetitive Off-State Voltage VDRM | 12 V | |
| Off-State Leakage Current @ VDRM IDRM | 1 uA | |
| Holding Current Ih Max | 20 mA | |
| Off-State Capacitance CO | 15 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOT-23-5 | |
| Packaging | Reel | |
| Product Type | TSPDs | |
| Series | TISP4C0xxL1N | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541100080 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?