Reference Only
TISP8200MDR-S
SCRs 11A 0 TO -90V TISP SOP8.
Datasheet
TISP8200MDR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | SCRs | |
| Series | TISP8200M | |
| Breakover Current IBO Max | 11 A | |
| Rated Repetitive Off-State Voltage VDRM | - 120 V | |
| Off-State Leakage Current @ VDRM IDRM | 5 uA | |
| Maximum Gate Peak Inverse Voltage | 120 V | |
| Gate Trigger Current - Igt | 5 mA | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | SOIC-8 | |
| Packaging | Reel | |
| Breakover Voltage VBO | - 82 V | |
| Holding Current Ih Max | - 150 mA | |
| Non Repetitive On-State Current | 11 A | |
| Product Type | SCRs | |
| Subcategory | Thyristors | |
| Tradename | TISP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541300080 |
| TARIC | 8541300000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10.000 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,453 € | 4.530,00 € |
Need more?