Reference Only
TJT-120-2
Phone Connectors NUT.
Datasheet
TJT-120-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Accessory Type | Nut | |
| Series | Nexus | |
| Color | Black | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7318160085 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,26 € | 6,52 € | |
| 2,97 € | 29,70 € | |
| 2,81 € | 70,25 € | |
| 2,61 € | 261,00 € | |
| 2,28 € | 570,00 € | |
| 2,22 € | 1.110,00 € | |
| 1,97 € | 1.970,00 € | |
| 1,85 € | 4.625,00 € |
Need more?