
TK020AM00/BL
Obsolete
Biometric Sensors Wristbnd vital sensr W20 long band
Datasheet
TK020AM00/BL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Biometric Sensors | |
| Product | Vital Signs Monitors | |
| Mounting Style | SMD/SMT | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | + 5 C | |
| Operating Supply Voltage | 5 V | |
| Supply Voltage - Max | 5.5 V | |
| Supply Voltage - Min | 4.5 V | |
| Packaging | Bulk | |
| Product Type | Biomedical Sensors | |
| Series | W20 wristband | |
| Subcategory | Sensors | |
| Tradename | Silmee |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?