Reference Only
TK12A45D(STA4,Q,M)
MOSFETs N-Ch MOS 12A 450V 45W 1200pF 0.52.
Datasheet
TK12A45D(STA4,Q,M) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FP-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 450 V | |
| Id - Continuous Drain Current | 12 A | |
| Rds On - Drain-Source Resistance | 520 mOhms | |
| Pd - Power Dissipation | 45 W | |
| Tradename | MOSVII | |
| Packaging | Tube | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | TK12A45D | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,38 € | 69,00 € | |
| 1,23 € | 123,00 € | |
| 1,00 € | 500,00 € | |
| 0,98 € | 980,00 € | |
| 0,95 € | 2.375,00 € | |
| 0,91 € | 4.550,00 € |
Need more?