Reference Only
TK16A55D(STA4,Q,M)
MOSFETs N-Ch MOS 16A 550V 50W 2600pF 0.33.
Datasheet
TK16A55D(STA4,Q,M) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FP-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 550 V | |
| Id - Continuous Drain Current | 16 A | |
| Rds On - Drain-Source Resistance | 330 mOhms | |
| Pd - Power Dissipation | 50 W | |
| Tradename | MOSVII | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | TK16A55D | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,25 € | 62,50 € | |
| 0,84 € | 84,00 € | |
| 0,681 € | 340,50 € | |
| 0,61 € | 610,00 € | |
| 0,571 € | 1.427,50 € | |
| 0,545 € | 2.725,00 € |
Need more?