Reference Only
TK4A65DA(STA4,Q,M)
MOSFETs N-Ch MOS 3.5A 650V 35W 600pF 1.9 Ohm.
Datasheet
TK4A65DA(STA4,Q,M) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFETs | |
| Technology | Si | |
| Mounting Style | Through Hole | |
| Package / Case | TO-220FP-3 | |
| Transistor Polarity | N-Channel | |
| Number of Channels | 1 Channel | |
| Vds - Drain-Source Breakdown Voltage | 650 V | |
| Id - Continuous Drain Current | 4 A | |
| Rds On - Drain-Source Resistance | 1.9 Ohms | |
| Pd - Power Dissipation | 35 W | |
| Tradename | MOSVII | |
| Configuration | Single | |
| Product Type | MOSFETs | |
| Series | TK4A65DA | |
| Subcategory | Transistors | |
| Transistor Type | 1 N-Channel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541290065 |
| TARIC | 8542399000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,41 € | 70,50 € | |
| 0,95 € | 95,00 € | |
| 0,77 € | 385,00 € | |
| 0,689 € | 689,00 € | |
| 0,644 € | 1.610,00 € | |
| 0,615 € | 3.075,00 € |
Need more?