Reference Only
TL1L2-LL1,L
Obsolete
White LEDs LED WHITE 1W; Phase 2
Datasheet
TL1L2-LL1,L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 3535 | |
| Illumination Color | Warm White | |
| Wavelength/Color Temperature | 2700 K | |
| Luminous Flux | 104 lm | |
| Color Rendering Index - CRI | 80 | |
| Viewing Angle | 120 deg | |
| If - Forward Current | 350 mA | |
| Vf - Forward Voltage | 2.85 V | |
| Power Rating | 3.3 W | |
| Length | 3.5 mm | |
| Width | 3.5 mm | |
| Height | 1.93 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 100 C | |
| Lens Shape | Dome | |
| Series | TL1L2-LL1 | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?