Reference Only
TL2WU-DWJ,L
Obsolete
White LEDs White LED; 65mW
Datasheet
TL2WU-DWJ,L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | White LEDs | |
| Product | White LEDs | |
| Mounting Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Illumination Color | Cool White | |
| Luminous Intensity | 220 mcd | |
| Luminous Flux | 1.8 lm | |
| If - Forward Current | 5 mA | |
| Vf - Forward Voltage | 2.61 V | |
| Power Rating | 65 mW | |
| Length | 0.65 mm | |
| Width | 0.35 mm | |
| Height | 0.36 mm | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lens Color | Tinted | |
| Lens Shape | Rectangular | |
| Series | TL2WU-DWJ | |
| Packaging | Reel | |
| Moisture Sensitive | Yes | |
| Product Type | White LEDs | |
| Subcategory | LEDs | |
| Type | Low Power LEDs |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?