Reference Only
TLCY6100
Single Color LEDs Yellow 5mm 590nm 7500mcd.
Datasheet
TLCY6100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Single Color LEDs | |
| Product | Yellow LEDs | |
| Mounting Style | Through Hole | |
| Package / Case | T-1 3/4 (5 mm) | |
| Wavelength/Color Temperature | 590 nm | |
| Luminous Intensity | 7500 mcd | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 2.1 V | |
| Power Rating | 135 mW | |
| Lens Color | Colorless | |
| Lens Dimensions | 5 mm | |
| Lens Shape | Dome | |
| Lens Transparency | Non-Diffused | |
| Height | 8.7 mm | |
| Illumination Color | Yellow | |
| Length | 5.8 mm | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Single Color LEDs | |
| Subcategory | LEDs | |
| Type | Single Color LEDs | |
| Viewing Angle | 9 deg | |
| Width | 5.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,144 € | 576,00 € | |
| 0,139 € | 1.668,00 € | |
| 0,132 € | 3.168,00 € |
Need more?