
TLP1243(C8)
Obsolete
Optical Switches, Transmissive, Phototransistor Output Photo Interrupter connector
Datasheet
TLP1243(C8) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Optical Switches, Transmissive, Phototransistor Output | |
| Sensing Method | Transmissive, Slotted | |
| Slot Width | 5 mm | |
| Aperture Width | 0.7 mm | |
| Collector- Emitter Voltage VCEO Max | 35 V | |
| Maximum Collector Current | 50 mA | |
| If - Forward Current | 30 mA | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 95 C | |
| Series | TLP1243 | |
| Packaging | Tube | |
| Fall Time | 50 us | |
| Number of Channels | 1 Channel | |
| Output Type | Phototransistor | |
| Pd - Power Dissipation | 75 mW | |
| Product Type | Optical Switches, Transmissive, Phototransistor Output | |
| Rise Time | 50 us | |
| Subcategory | Optical Switches | |
| Vr - Reverse Voltage | 5 V | |
| Wavelength | 940 nm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?