Reference Only
TLP227A-2(F)
Obsolete
MOSFET Output Optocouplers Photorelay Voff=60V Ion=0.5/0.4A dual
Datasheet
TLP227A-2(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | MOSFET Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Output Type | Photo MOSFET | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 2500 Vrms | |
| If - Forward Current | 7.5 mA | |
| Vf - Forward Voltage | 1.3 V | |
| Vr - Reverse Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Fall Time | 0.1 ms | |
| Product Type | MOSFET Output Optocouplers | |
| Rise Time | 0.6 ms | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?