Reference Only
TLP290(BLL-TP,SE
Transistor Output Optocouplers 50mA Photocoupler 80V 50mA 3750Vrms.
Datasheet
TLP290(BLL-TP,SE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Number of Channels | 1 Channel | |
| Series | TLP290 | |
| Packaging | Reel | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,241 € | 602,50 € | |
| 0,226 € | 2.260,00 € | |
| 0,212 € | 5.300,00 € |
Need more?