
TLP290(E)
Not Recommended for New Designs
Transistor Output Optocouplers Photo-IC 50mA IF 3750 Vrms 80V VCEO
Datasheet
TLP290(E) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Transistor Output Optocouplers | |
| Mounting Style | SMD/SMT | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 3750 Vrms | |
| Output Type | NPN Phototransistor | |
| Series | TLP290 | |
| Packaging | Tube | |
| Product Type | Transistor Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?