
TLP2962F(D4MBST4,F
High Speed Optocouplers
Datasheet
TLP2962F(D4MBST4,F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Number of Channels | 1 Channel | |
| Data Rate | 15 Mb/s | |
| Isolation Voltage | 5000 Vrms | |
| Series | TLP2962 | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?