
TLP525G-2(F)
Not Recommended for New Designs
Triac & SCR Output Optocouplers 400Vdrm 2500Vrms 2 Channels
Datasheet
TLP525G-2(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Triac & SCR Output Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | PDIP-8 | |
| Zero-Crossing Circuit | Without Zero-Crossing Circuit | |
| Output Type | PhotoTriac | |
| Number of Channels | 2 Channel | |
| Isolation Voltage | 2500 Vrms | |
| If - Forward Current | 50 mA | |
| Vf - Forward Voltage | 1.15 V | |
| Rated Repetitive Off-State Voltage VDRM | 400 V | |
| Maximum Continuous Output Current | 80 mA | |
| Minimum Operating Temperature | - 25 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TLP525G-2 | |
| Packaging | Bulk | |
| Maximum Trigger Current | 5 mA | |
| Product Type | Triac & SCR Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?