
TLP559(IGM-TP5F)
Not Recommended for New Designs
High Speed Optocouplers 8DIP COUPLER OPTOCPLR/SOLID STATE
Datasheet
TLP559(IGM-TP5F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | High Speed Optocouplers | |
| Mounting Style | Through Hole | |
| Package / Case | DIP-8 | |
| Data Rate | 1 Mb/s | |
| Output Type | Photo IC | |
| If - Forward Current | 16 mA | |
| Vf - Forward Voltage | 1.65 V | |
| Series | TLP559 | |
| Packaging | Reel | |
| Product Type | High Speed Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?