Reference Only
TLP700H(F)
Obsolete
Logic Output Optocouplers Photo-IC 35V VCC 5000 Vrms 5mA 0.25ms
Datasheet
TLP700H(F) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Logic Output Optocouplers | |
| Rise Time | 15 ns | |
| Fall Time | 8 ns | |
| Mounting Style | SMD/SMT | |
| Output Type | IGBT Collector | |
| Number of Channels | 1 Channel | |
| Isolation Voltage | 5000 Vrms | |
| Maximum Continuous Output Current | 2 A | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 1.55 V | |
| Vr - Reverse Voltage | 5 V | |
| Pd - Power Dissipation | 160 mW | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | TLP700H | |
| Packaging | Tube | |
| Product Type | Logic Output Optocouplers | |
| Subcategory | Optocouplers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?