Reference Only
TM8W105K020UBA
Tantalum Capacitors - Solid SMD 1uF 20volts 10% W case MAP Hi-Rel.
Datasheet
TM8W105K020UBA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Packaging | Reel | |
| Series | TMx | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 20 VDC | |
| Tolerance | 10 % | |
| ESR | 8 Ohms | |
| Case Code - in | 0805 | |
| Case Code - mm | 2012 | |
| Mfr Case Code | W Case | |
| Length | 2.06 mm (0.081 in) | |
| Width | 1.35 mm (0.053 in) | |
| Height | 1.2 mm (0.047 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Product | Tantalum Solid High Reliability, Low DCL | |
| Dissipation Factor DF | 8 | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,60 € | 1.980,00 € | |
| 6,59 € | 5.931,00 € |
Need more?