
TMCMB0J476KTRF
New Product
Tantalum Capacitors - Solid SMD 47UF 6.3V 10% B.
Datasheet
TMCMB0J476KTRF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Series | TMC | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,595 € | 5,95 € | |
| 0,429 € | 42,90 € | |
| 0,354 € | 177,00 € | |
| 0,328 € | 328,00 € | |
| 0,299 € | 747,50 € | |
| 0,285 € | 1.425,00 € | |
| 0,263 € | 6.575,00 € |
Need more?