Reference Only
TMOV25SP440E
Varistors 440V 20kASQ 25MM PB FREE 25S.
Datasheet
TMOV25SP440E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | TMOV | |
| Product | Varistors | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 44 VAC | |
| Voltage Rating DC | 585 VDC | |
| Varistor Voltage | 643.5 VD to 786.5 VDC | |
| Clamping Voltage | 1.16 kV | |
| Max Surge Current | 20 kA | |
| Surge Energy Rating | 470 J | |
| Capacitance | 790 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 32.5 mm | |
| Lead Spacing | 19.2 mm | |
| Length | 26.5 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tradename | TMOV | |
| Type | Radial Lead Metal-Oxide Varistor | |
| Width | 14.2 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,29 € | 2.632,00 € | |
| 3,19 € | 3.190,00 € | |
| 3,18 € | 7.950,00 € |
Need more?