Reference Only
TMOV25SP750EX3661
Varistors 25mm 750V Bi-directional
Datasheet
TMOV25SP750EX3661 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | TMOV | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 750 VAC | |
| Voltage Rating DC | 970 VDC | |
| Varistor Voltage | 1.08 kV to 1.32 kV | |
| Clamping Voltage | 1.95 kV | |
| Peak Surge Current | 20 kA | |
| Surge Energy Rating | 670 J | |
| Capacitance | 460 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Height | 34.5 mm | |
| Lead Spacing | 19.2 mm | |
| Length | 28 mm | |
| Subcategory | Varistors | |
| Tradename | TMOV | |
| Type | Radial Lead Metal-Oxide Varistor | |
| Width | 16.7 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?