Reference Only
TMP86C829BUG
Obsolete
8-bit Microcontrollers - MCU TLCS870/C M/ROM 8KROM 256 Ram
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 8-bit Microcontrollers - MCU | |
| Core | 870/C | |
| Program Memory Size | 8 kB | |
| Data RAM Size | 512 B | |
| Package / Case | LQFP-64 | |
| Maximum Clock Frequency | 16 MHz | |
| Number of I/Os | 39 I/O | |
| Supply Voltage - Min | 4.5 V | |
| Supply Voltage - Max | 5.5 V | |
| Mounting Style | SMD/SMT | |
| Data Bus Width | 8 bit | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TMP86C829BUG | |
| Packaging | Tray | |
| Interface Type | SIO, UART | |
| Number of Timers/Counters | 4 Timer | |
| Processor Series | TLCS-870 | |
| Product Type | 8-bit Microcontrollers - MCU | |
| Program Memory Type | ROM | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310015 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Application Notes
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?