
TMP92CF26AXBG
Obsolete
32-bit Microcontrollers - MCU TLCS-900/H1 ROMLESS 144KB RAM
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 32-bit Microcontrollers - MCU | |
| Series | TMP92CF26AXBG | |
| Mounting Style | SMD/SMT | |
| Package / Case | FBGA-228 | |
| Core | TLCS-900 | |
| Program Memory Size | 8 kB | |
| Data RAM Size | 144 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 10 bit | |
| Maximum Clock Frequency | 80 MHz | |
| Number of I/Os | 136 I/O | |
| Supply Voltage - Min | 3 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Packaging | Tray | |
| Interface Type | I2C, I2S, UART, USB | |
| Number of ADC Channels | 6 Channel | |
| Number of Timers/Counters | 8 Timer | |
| Processor Series | TLCS-900 | |
| Product Type | 32-bit Microcontrollers - MCU | |
| Program Memory Type | ROM | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991 |
| HTS | 8542310025 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Product Catalogs
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?