
TMP92CF29AFG-7770
Obsolete
32-bit Microcontrollers - MCU 32-Bit MCU 8 Timers 144Kb RAM 16Mb
Datasheet
TMP92CF29AFG-7770 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | 32-bit Microcontrollers - MCU | |
| Series | TMP92CF29AFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-176 | |
| Core | TLCS-900 | |
| Data RAM Size | 144 kB | |
| Data Bus Width | 32 bit | |
| Maximum Clock Frequency | 80 MHz | |
| Supply Voltage - Min | 1.5 V | |
| Supply Voltage - Max | 1.5 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 70 C | |
| Packaging | Tray | |
| Processor Series | TLCS-900 | |
| Product Type | 32-bit Microcontrollers - MCU | |
| Subcategory | Microcontrollers - MCU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991 |
| HTS | 8542310025 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?