Reference Only
TMPM365FYXBG(HJ)
ARM Microcontrollers - MCU 32-bit ARM Cortex-M3 256KB ROM, 24KB RAM.
Datasheet
TMPM365FYXBG(HJ) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM365FYXBG | |
| Mounting Style | SMD/SMT | |
| Package / Case | LFBGA-105 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 48 MHz | |
| Number of I/Os | 74 I/O | |
| Data RAM Size | 24 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Analog Supply Voltage | 2.7 V to 3.6 V | |
| Data RAM Type | SRAM | |
| Interface Type | I2C, SIO, UART, USB | |
| Number of ADC Channels | 12 Channel | |
| Number of Timers/Counters | 1 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 840 / Multiples: 168)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,35 € | 2.814,00 € | |
| 3,23 € | 3.255,84 € | |
| 3,15 € | 7.938,00 € |
Need more?