
TMPM382FWFG
Obsolete
ARM Microcontrollers - MCU Hi-perf 32-B MCU 12kb RAM Glash
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TMPM382FWFG | |
| Mounting Style | SMD/SMT | |
| Package / Case | QFP6-4 | |
| Core | ARM Cortex M3 | |
| Program Memory Size | 128 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 40 MHz | |
| Number of I/Os | 47 I/O | |
| Data RAM Size | 12 kB | |
| Supply Voltage - Min | 4 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tube | |
| Analog Supply Voltage | 5 V | |
| Data RAM Type | RAM | |
| I/O Voltage | 5 V | |
| Interface Type | I2C, SSP, UART | |
| Number of ADC Channels | 10 Channel | |
| Number of Timers/Counters | 2 Timer | |
| Processor Series | TX03 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542310030 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?