Reference Only
TMPM4G9F15FG(DBB)
Obsolete
ARM Microcontrollers - MCU 32-bit ARM Cortex-M4 1536KB ROM 194KB RA
Datasheet
TMPM4G9F15FG(DBB) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Series | TXZ4 | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-176 | |
| Core | ARM Cortex M4 | |
| Program Memory Size | 1.5 MB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 160 MHz | |
| Number of I/Os | 155 I/O | |
| Data RAM Size | 194 kB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 3.6 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| DAC Resolution | 8 bit | |
| Data RAM Type | RAM | |
| Interface Type | I2C, SPI, UART | |
| Number of ADC Channels | 24 Channel | |
| Number of Timers/Counters | 14 Timer | |
| Processor Series | TMPM4G9 | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCU+FPUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310025 |
| TARIC | 8542319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?