Reference Only
TMPM4KLFYAUG
New Product
ARM Microcontrollers - MCU MCU, Motor Control, ARM Cortex M4 with FPU, Vector Engine Motor Control MCU, 160MHz, 256kB Flash, 32kB Data Flash, 24kB RAM, 3units 14ch ADC, 51 I/O, 3 UART, 2 I2C, 2 SPI, 3 PMD, 1 ENC, LQFP64-10x10, -40 to +105C.
Datasheet
TMPM4KLFYAUG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | ARM Microcontrollers - MCU | |
| Mounting Style | SMD/SMT | |
| Package / Case | LQFP-64 | |
| Core | ARM Cortex M4 | |
| Program Memory Size | 256 kB | |
| Data Bus Width | 32 bit | |
| ADC Resolution | 12 bit | |
| Maximum Clock Frequency | 160 MHz | |
| Number of I/Os | 51 I/O | |
| Data RAM Size | 24 KB | |
| Supply Voltage - Min | 2.7 V | |
| Supply Voltage - Max | 5.5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Data RAM Type | RAM | |
| Interface Type | I2C, SPI, UART | |
| Number of ADC Channels | 14 Channel | |
| Number of Timers/Counters | 6 | |
| Processor Series | TXZ+ | |
| Product Type | ARM Microcontrollers - MCU | |
| Product | MCU + FPUs | |
| Program Memory Type | Flash | |
| Subcategory | Microcontrollers - MCU | |
| Watchdog Timers | Watchdog Timer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 3A991.a.2 |
| HTS | 8542310025 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.600 / Multiples: 1.600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,60 € | 7.360,00 € |
Need more?